- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-150-RC
Description
+
High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 4.2A 25mOhm DCR AXL
Search Keywords: 5900150RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-150-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:15 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:0.025 Ohm
-
Maximum DC Current:4.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
216
$1.62
432
$1.23
648
$1.15
864 +
$1.13
Click for Quote
Log in
to unlock special pricing