- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-123-RC
Bourns
5900-123-RC
High Current RF Choke Bobbin Core 12mH 10% 1KHz Ferrite 220mA 8.5Ohm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 12mH 10% 1KHz Ferrite 220mA 8.5Ohm DCR AXL
Search Keywords: 5900123RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-123-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:12000 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:8.5 Ohm
-
Maximum DC Current:0.22 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 5900-123-RC RoHS compliant?
Yes, 5900-123-RC is RoHS compliant.
What is the lead time for 5900-123-RC?
The standard lead time for 5900-123-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
216
$1.62
432
$1.23
648
$1.15
864 +
$1.13
Click for Quote
Log in
to unlock special pricing