- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-122-RC
Bourns
5900-122-RC
High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 680mA 910mOhm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 680mA 910mOhm DCR AXL
Search Keywords: 5900122RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-122-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:1200 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:0.91 Ohm
-
Maximum DC Current:0.68 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 5900-122-RC RoHS compliant?
Yes, 5900-122-RC is RoHS compliant.
What is the lead time for 5900-122-RC?
The standard lead time for 5900-122-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
216
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.68
50
$1.67
100
$1.66
216
$1.65
432
$1.25
648
$1.17
864 +
$1.15
Click for Quote
Log in
to unlock special pricing