- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5900-104
Available Replacements
ROHs Equivalent
Bourns
5900-104
High Current RF Choke Bobbin Core 100mH 10% 1KHz Ferrite 65mA 89.7Ohm DCR AXL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 100mH 10% 1KHz Ferrite 65mA 89.7Ohm DCR AXL
Search Keywords: 5900104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5900-104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:100 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:89.7 Ohm
-
Maximum DC Current:65 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 5900-104 discontinued?
Yes, 5900-104 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5900-104 RoHS compliant?
No, 5900-104 is not RoHS compliant.
What is the lead time for 5900-104?
The standard lead time for 5900-104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.