- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-822-RC
Description
+
High Current RF Choke Bobbin Core 8200uH 10% 1KHz Ferrite 0.086A 19.7Ohm DCR AXL
Search Keywords: 5800822RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-822-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:8.2 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:20.8 Ohm
-
Maximum DC Current:65 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
851
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5956
250
$0.5329
864
$0.5132
1,728
$0.5061
2,592
$0.4961
5,184
$0.4949
7,776
$0.4899
10,368 +
$0.4887
Click for Quote
Log in
to unlock special pricing