- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-4R7-RC
Description
+
High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 3.1A 16mOhm DCR AXL
Search Keywords: 58004R7RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-4R7-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:4.7 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:22 mOhm
-
Maximum DC Current:1.28 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
882
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.5956
250
$0.5329
864
$0.5132
1,728
$0.5061
2,592
$0.4961
5,184
$0.4949
7,776
$0.4899
10,368 +
$0.4887
Click for Quote
Log in
to unlock special pricing