- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-3R9-RC
Bourns
5800-3R9-RC
High Current RF Choke Bobbin Core 3.9uH 10% 1KHz Ferrite 3.1A 15mOhm DCR AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 5800-3R9-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
864 |
| Inductance: | 3.9 uH |
| Type: | High Current RF Choke |
| Lead Pitch: | N/R |
| Tolerance: | 10 % |
| Technology: | Bobbin Core |
| Maximum DC Resistance: | 19 mOhm |
| Maximum DC Current: | 1.28 A |