- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-331-RC
Bourns
5800-331-RC
The 5800-331-RC is a high-current, lead-free choke with an inductance of 330 µH and a ferrite bobbin core.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-331-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
864 -
Inductance:330 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:665 mOhm
-
Maximum DC Current:400 mA
-
Protection Style:N/A
-
Packaging:N/A