Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5800-271-RC

High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 500mA 650mOhm DCR AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 500mA 650mOhm DCR AXL
Search Keywords: 5800271RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5800-271-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    864
  • Inductance:
    270 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    557 mOhm
  • Maximum DC Current:
    400 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5800-271-RC RoHS compliant?
Yes, 5800-271-RC is RoHS compliant.
What is the lead time for 5800-271-RC?
The standard lead time for 5800-271-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Ships today, if you order in
Minimum Order Quantity:
213
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
213
$1.7100
250
$1.0700
864
$0.9333
1,728
$0.9037
2,592
$0.8792
5,184
$0.8548
7,776
$0.8435
10,368 +
$0.8333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!