- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-153-RC
Description
+
High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 61mA 37.5Ohm DCR AXL
Search Keywords: 5800153RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-153-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:15 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:42.5 Ohm
-
Maximum DC Current:39 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
On Order:
864
can ship 7/6/26
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$1.381
250
$0.875
864
$0.727
1,728
$0.725
2,592
$0.655
5,184
$0.653
7,776
$0.651
10,368 +
$0.650
Click for Quote
Log in
to unlock special pricing