Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5800-122-RC

High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 230mA 2.7Ohm DCR AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 230mA 2.7Ohm DCR AXL
Search Keywords: 5800122RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 5800-122-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 864
Inductance: 1.2 mH
Type: High Current RF Choke
Lead Pitch: N/R
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 2.65 Ohm
Maximum DC Current: 200 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5800-122-RC RoHS compliant?
Yes, 5800-122-RC is RoHS compliant.
What is the lead time for 5800-122-RC?
The standard lead time for 5800-122-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 554
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.909
250
$0.668
864
$0.596
1,728
$0.581
2,592
$0.579
5,184
$0.578
7,776
$0.572
10,368 +
$0.564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!