- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-121-RC
Bourns
5800-121-RC
High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 700mA 300mOhm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 700mA 300mOhm DCR AXL
Search Keywords: 5800121RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-121-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:120 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:283 mOhm
-
Maximum DC Current:508 mA
-
Protection Style:N/A
-
Packaging:N/A
Frequently Asked Questions
Is 5800-121-RC RoHS compliant?
Yes, 5800-121-RC is RoHS compliant.
What is the lead time for 5800-121-RC?
The standard lead time for 5800-121-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,352
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$0.837
250
$0.680
864
$0.630
1,728
$0.613
2,592
$0.588
5,184
$0.586
7,776
$0.572
10,368 +
$0.571
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT