- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-103-RC
Bourns
5800-103-RC
High Current RF Choke Bobbin Core 10mH 10% 1KHz Ferrite 76mA 24Ohm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 10mH 10% 1KHz Ferrite 76mA 24Ohm DCR AXL
Search Keywords: 5800103RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-103-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:10 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:26.4 Ohm
-
Maximum DC Current:50 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 5800-103-RC RoHS compliant?
Yes, 5800-103-RC is RoHS compliant.
What is the lead time for 5800-103-RC?
The standard lead time for 5800-103-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.837
250
$0.680
864
$0.630
1,728
$0.613
2,592
$0.588
5,184
$0.586
7,776
$0.572
10,368 +
$0.571
Click for Quote
Log in
to unlock special pricing