Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5800-102-RC

The 5800-102-RC is a high-current choke featuring an inductance of 1000 µH and a low DC resistance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 5800-102-RC is a high-current choke featuring an inductance of 1000 µH and a low DC resistance.
Search Keywords: 5800102RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 5800-102-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 864
Inductance: 1 mH
Type: High Current RF Choke
Lead Pitch: N/R
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 2.3 Ohm
Maximum DC Current: 200 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5800-102-RC RoHS compliant?
Yes, 5800-102-RC is RoHS compliant.
What is the lead time for 5800-102-RC?
The standard lead time for 5800-102-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
294   can ship 1/11/27
Minimum Order Quantity:
50
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.118
250
$0.765
864
$0.715
1,728
$0.713
2,592
$0.712
5,184
$0.710
7,776
$0.708
10,368 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!