- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5800-100-RC
Bourns
5800-100-RC
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 2.1A 32mOhm DCR AXL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 2.1A 32mOhm DCR AXL
Search Keywords: 5800100RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5800-100-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Inductance:10 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:33 mOhm
-
Maximum DC Current:1.28 A
-
Protection Style:N/A
-
Packaging:N/A
Frequently Asked Questions
Is 5800-100-RC RoHS compliant?
Yes, 5800-100-RC is RoHS compliant.
What is the lead time for 5800-100-RC?
The standard lead time for 5800-100-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,709
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.9383
50
$0.8530
250
$0.7020
864
$0.6160
1,728
$0.6140
2,592
$0.5950
5,184
$0.5930
7,776
$0.5920
10,368 +
$0.5900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT