- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5730-RC
Description
+
Inductor High Current Toroid 70uH/50uH 15% 1KHz 3A 50mOhm DCR RDL
Search Keywords: 5730RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5730-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Inductance:70(OCL)/50 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.38 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:50 mOhm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
180
$3.17
360
$3.08
540
$2.96
1,080
$2.95
2,520
$2.81
5,040 +
$2.80
Click for Quote
Log in
to unlock special pricing