- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5729-RC
Bourns
5729-RC
Inductor High Current Toroid 100uH/70uH 15% 1KHz 2.5A 80mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5729-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Inductance:100(OCL)/70 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.38 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:80 mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:N/A