- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5726-RC
Description
+
Inductor High Current Toroid 25uH/16uH 15% 1KHz 2.5A 40mOhm DCR RDL
Search Keywords: 5726RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5726-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:25(OCL)/16 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:5.33 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:40 mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$3.00
50
$2.68
200
$2.58
400
$2.55
600
$2.50
1,000
$2.49
2,600
$2.44
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing