- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5721-RC
Description
+
Inductor High Current Toroid 250uH/125uH 15% 1KHz 8A 41mOhm DCR RDL
Search Keywords: 5721RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5721-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Inductance:250(OCL)/125 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:41 mOhm
-
Maximum DC Current:8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
256
can ship 11/5/26
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
64
Order Increment:
32
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
32
$16.13
64
$16.09
128
$9.90
192
$7.84
256 +
$7.68
Click for Quote
Log in
to unlock special pricing