- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5718-RC
Description
+
Inductor High Current Toroid 1100uH/650uH 15% 1KHz 2.5A 330mOhm DCR RDL
Search Keywords: 5718RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5718-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Inductance:1100(OCL)/650 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:16.51 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:330 mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
60
$11.88
120
$7.31
180
$5.79
240 +
$5.67
Click for Quote
Log in
to unlock special pricing