- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5715-RC
Description
+
Inductor High Current Toroid 1600uH/950uH 15% 1KHz 1.5A 1.27Ohm DCR RDL
Search Keywords: 5715RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5715-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Inductance:1600(OCL)/950 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.19 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:1.27 Ohm
-
Maximum DC Current:1.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
72
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
72
$4.90
144
$3.67
216
$3.43
288 +
$3.36
Click for Quote
Log in
to unlock special pricing