Image is representational - see mfr. specs

5713-RC

Bourns

Inductor High Current Toroid 700uH/400uH 15% 1KHz 2.25A 420mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 700uH/400uH 15% 1KHz 2.25A 420mOhm DCR RDL
Search Keywords: 5713RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5713-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Inductance:
    700(OCL)/400 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    12.7 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    420 mOhm
  • Maximum DC Current:
    2.25 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
72
32 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
72
$4.90
144
$3.67
216
$3.43
288 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!