- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5712-RC
Description
+
Inductor High Current Toroid 150uH/85uH 15% 1KHz 4.75A 46mOhm DCR RDL
Search Keywords: 5712RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5712-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Inductance:150(OCL)/85 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:46 mOhm
-
Maximum DC Current:4.75 A
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
72
$3.00
144
$2.89
288
$2.88
504
$2.79
1,008
$2.78
2,520
$2.73
5,040
$2.72
7,560 +
$2.71
Click for Quote
Log in
to unlock special pricing