- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5711-RC
Description
+
Inductor High Current Toroid 50uH/25uH 15% 1KHz 9.5A 12mOhm DCR RDL
Search Keywords: 5711RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5711-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Inductance:50(OCL)/25 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:9.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
30
$4.91
60
$4.63
120
$4.13
270
$3.80
510
$3.55
1,020
$3.54
2,520
$3.53
5,010 +
$3.52
Click for Quote
Log in
to unlock special pricing