Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5707-RC

Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 40mOhm DCR RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 75uH/40uH 15% 1KHz 5A 40mOhm DCR RDL
Search Keywords: 5707RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5707-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Inductance:
    75(OCL)/40 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    10.67 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    40 mOhm
  • Maximum DC Current:
    5 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5707-RC RoHS compliant?
Yes, 5707-RC is RoHS compliant.
What is the lead time for 5707-RC?
The standard lead time for 5707-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648
Ships today, if you order in
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
Order Increment:
72
32 Weeks can ship 4/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
72
$4.90
144
$3.67
216
$3.43
288 +
$3.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!