- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5705-RC
Description
+
Inductor High Current Toroid 450uH/270uH 15% 1KHz 1.5A 490mOhm DCR RDL
Search Keywords: 5705RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5705-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Inductance:450(OCL)/250 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:490 mOhm
-
Maximum DC Current:1.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$4.73
25
$3.89
50
$3.66
80
$3.55
160
$3.43
240
$3.42
320 +
$3.12
Click for Quote
Log in
to unlock special pricing