- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5702-RC
Bourns
5702-RC
Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 14mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 14mOhm DCR RDL
Search Keywords: 5702RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5702-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Inductance:25(OCL)/12 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:14 mOhm
-
Maximum DC Current:5.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 5702-RC RoHS compliant?
Yes, 5702-RC is RoHS compliant.
What is the lead time for 5702-RC?
The standard lead time for 5702-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
80
$4.90
160
$3.67
240
$3.43
320 +
$3.36
Click for Quote
Log in
to unlock special pricing