Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5701-RC

The 5701-RC is a high-current toroidal inductor with a nominal inductance of 10 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 5701-RC is a high-current toroidal inductor with a nominal inductance of 10 µH.
Search Keywords: 5701RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 5701-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Inductance: 10(OCL)/5 uH
Type: High current
Lead Pitch: 8.13 mm
Tolerance: 15 %
Technology: Toroid
Maximum DC Resistance: 8 mOhm
Maximum DC Current: 11 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5701-RC RoHS compliant?
Yes, 5701-RC is RoHS compliant.
What is the lead time for 5701-RC?
The standard lead time for 5701-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.94
25
$4.92
50
$4.91
80
$4.90
160
$3.67
240
$3.43
320 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!