Image is representational - see manufacturer specifications

Bourns Authorized Distributor

56AAD-C28-B15/R80L

Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole
Search Keywords: 56AADC28B15R80L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 56AAD-C28-B15/R80L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 12.5 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 56AAD-C28-B15/R80L RoHS compliant?
Yes, 56AAD-C28-B15/R80L is RoHS compliant.
What is the lead time for 56AAD-C28-B15/R80L?
The standard lead time for 56AAD-C28-B15/R80L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$38.56
10
$38.46
25
$38.36
50
$38.27
68
$38.17
135
$20.36
203
$14.29
270 +
$14.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!