- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5509-RC
Description
+
High Current Choke Wirewound 10uH 20% 1KHz Ferrite 12A 12mOhm DCR RDL
Search Keywords: 5509RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5509-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:10 uH
-
Type:High Current Choke
-
Impedance:N/A
-
Lead Pitch:25.4 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:12 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
51
Price (USD)
Qty
Unit Price
51
$2.32
253
$2.22
506
$2.13
2,526
$2.04
7,576 +
$1.96
Click for Quote
Log in
to unlock special pricing