Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5506-RC

High Current Choke Wirewound 150uH 20% 1KHz Ferrite 4.6A 69mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
High Current Choke Wirewound 150uH 20% 1KHz Ferrite 4.6A 69mOhm DCR RDL
Search Keywords: 5506RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5506-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Inductance:
    150 uH
  • Type:
    High Current Choke
  • Impedance:
    N/A
  • Lead Pitch:
    26.92 mm
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    69 mOhm
  • Maximum DC Current:
    4.6 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5506-RC discontinued?
Yes, 5506-RC from Bourns is discontinued (end-of-life March 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5506-RC RoHS compliant?
Yes, 5506-RC is RoHS compliant.
What is the lead time for 5506-RC?
The standard lead time for 5506-RC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,173
Can Ship immediately
Minimum Order Quantity:
51
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
51
$1.13
100
$1.11
500
$1.08
1,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!