- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 54CAD-E28-B13/P50L
Bourns
54CAD-E28-B13/P50L
Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.5 X 13.23mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.5 X 13.23mm) Pin Panel Mount/Through Hole
Search Keywords: 54CADE28B13P50L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:54CAD-E28-B13/P50L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:12.5 x 13.23 mm
-
Operating Temperature:1 to 125 °C
Frequently Asked Questions
Is 54CAD-E28-B13/P50L RoHS compliant?
Yes, 54CAD-E28-B13/P50L is RoHS compliant.
What is the lead time for 54CAD-E28-B13/P50L?
The standard lead time for 54CAD-E28-B13/P50L is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
MOQ for out of Stock Qty:
68
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$52.05
10
$51.92
25
$51.79
50
$51.67
68
$51.54
135
$27.49
203
$19.29
270 +
$18.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT