- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53UAD-T16-A18L
Description
+
Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 4mm (24.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53UADT16A18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:53UAD-T16-A18L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:50 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:24.89 x 12.5 x 18.25 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
68
$10.79
135
$6.69
203
$5.28
270 +
$5.18
Click for Quote
Log in
to unlock special pricing