Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53UAD-T16-A17L

Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 4mm (24.89 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turn 4mm (24.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53UADT16A17L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    53UAD-T16-A17L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    1 W
  • Resistance Value:
    25 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    24.89 x 12.5 x 18.25 mm
  • Operating Temperature:
    1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53UAD-T16-A17L RoHS compliant?
Yes, 53UAD-T16-A17L is RoHS compliant.
What is the lead time for 53UAD-T16-A17L?
The standard lead time for 53UAD-T16-A17L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$5.12
90
$4.93
135
$4.92
270
$4.77
540
$4.76
1,035
$4.71
2,520
$4.65
5,040 +
$4.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!