Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53RAD-R16-B10L

Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (24.89 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (24.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53RADR16B10L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53RAD-R16-B10L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.5 (1/2) W
Resistance Value: 1 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 24.89 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53RAD-R16-B10L RoHS compliant?
Yes, 53RAD-R16-B10L is RoHS compliant.
What is the lead time for 53RAD-R16-B10L?
The standard lead time for 53RAD-R16-B10L is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
5 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$10.95
135
$6.79
203
$5.36
270 +
$5.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!