Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53RAA-R25-A20L

Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53RAAR25A20L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53RAA-R25-A20L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 33.89 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53RAA-R25-A20L RoHS compliant?
Yes, 53RAA-R25-A20L is RoHS compliant.
What is the lead time for 53RAA-R25-A20L?
The standard lead time for 53RAA-R25-A20L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.60
10
$9.64
25
$9.08
50
$8.44
68
$8.15
135
$7.62
203
$7.60
270 +
$6.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!