Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53RAA-R25-A10L

Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53RAAR25A10L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53RAA-R25-A10L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 33.89 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53RAA-R25-A10L RoHS compliant?
Yes, 53RAA-R25-A10L is RoHS compliant.
What is the lead time for 53RAA-R25-A10L?
The standard lead time for 53RAA-R25-A10L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.67
45
$5.97
90
$5.75
135
$5.73
270
$5.55
540
$5.49
1,035
$5.42
2,520 +
$5.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!