Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53CAD-E24-B15L

Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (27.94 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53CADE24B15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53CAD-E24-B15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 27.94 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53CAD-E24-B15L RoHS compliant?
Yes, 53CAD-E24-B15L is RoHS compliant.
What is the lead time for 53CAD-E24-B15L?
The standard lead time for 53CAD-E24-B15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 45
Stock lot only:
5
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.632
45
$5.120
90
$4.930
135
$4.920
270
$4.770
540
$4.760
1,035
$4.710
2,520
$4.650
5,040 +
$4.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!