Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53CAA-E28-A13L

Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53CAAE28A13L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53CAA-E28-A13L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 31.12 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53CAA-E28-A13L RoHS compliant?
Yes, 53CAA-E28-A13L is RoHS compliant.
What is the lead time for 53CAA-E28-A13L?
The standard lead time for 53CAA-E28-A13L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$12.57
135
$7.79
203
$6.15
270 +
$6.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!