Image is representational - see manufacturer specifications

Bourns Authorized Distributor

53AAA-B28-A15L

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount
Search Keywords: 53AAAB28A15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 53AAA-B28-A15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 31.12 x 12.5 x 18.25 mm
Operating Temperature: 1 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53AAA-B28-A15L RoHS compliant?
Yes, 53AAA-B28-A15L is RoHS compliant.
What is the lead time for 53AAA-B28-A15L?
The standard lead time for 53AAA-B28-A15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.47
45
$9.87
90
$8.56
135
$8.52
270
$7.78
540
$7.26
1,035
$6.87
2,520 +
$6.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!