Available Replacements
ROHs Equivalent
5300-29-RC
5300-29-RC

Bourns

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

5300-29

Bourns

RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 320mA 1.9Ohm DCR AXL Bag

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 320mA 1.9Ohm DCR AXL Bag
Search Keywords: 530029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5300-29
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    220 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    1.9 Ohm
  • Maximum DC Current:
    320 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!