Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5300-19-RC

RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 0.91A 0.24Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 0.91A 0.24Ohm DCR AXL Bag
Search Keywords: 530019RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5300-19-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Inductance:
    33 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    240 mOhm
  • Maximum DC Current:
    910 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5300-19-RC RoHS compliant?
Yes, 5300-19-RC is RoHS compliant.
What is the lead time for 5300-19-RC?
The standard lead time for 5300-19-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,217
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5477
250
$0.5067
500
$0.4900
1,000
$0.4719
2,500
$0.4654
5,000
$0.4562
7,500
$0.4505
10,000 +
$0.4494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!