- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5300-13-RC
Bourns
5300-13-RC
RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 1.5A 95mOhm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 5300-13-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Inductance: | 10 uH |
| Type: | RF Choke |
| Lead Pitch: | N/R |
| Tolerance: | 10 % |
| Technology: | Bobbin Core |
| Maximum DC Resistance: | 95 mOhm |
| Maximum DC Current: | 1.5 A |
| Packaging: | Bag |