- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5300-09-RC
Bourns
5300-09-RC
RF Choke Bobbin Core 4.7uH 10% 7.96MHz Ferrite 1.7A 68mOhm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
RF Choke Bobbin Core 4.7uH 10% 7.96MHz Ferrite 1.7A 68mOhm DCR AXL Bag
Search Keywords: 530009RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5300-09-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:4.7 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:68 mOhm
-
Maximum DC Current:1.7 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is 5300-09-RC RoHS compliant?
Yes, 5300-09-RC is RoHS compliant.
What is the lead time for 5300-09-RC?
The standard lead time for 5300-09-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Ships today, if you order in
Minimum Order Quantity:
233
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
233
$0.769
250
$0.667
500
$0.625
1,000
$0.580
2,500
$0.563
5,000
$0.541
7,500
$0.526
10,000 +
$0.525
Click for Quote
Log in
to unlock special pricing