Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5300-01-RC

RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A 18mOhm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 1uH 10% 7.96MHz Ferrite 3.3A 18mOhm DCR AXL Bag
Search Keywords: 530001RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5300-01-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    1 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    18 mOhm
  • Maximum DC Current:
    3.3 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5300-01-RC RoHS compliant?
Yes, 5300-01-RC is RoHS compliant.
What is the lead time for 5300-01-RC?
The standard lead time for 5300-01-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.667
500
$0.625
1,000
$0.580
2,500
$0.563
5,000
$0.541
7,500
$0.526
10,000 +
$0.525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!