Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5254-RC

The 5254-RC is a ferrite-core hash choke featuring a 250 µH inductance and a 2.5 A DC current rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 5254-RC is a ferrite-core hash choke featuring a 250 µH inductance and a 2.5 A DC current rating.
Search Keywords: 5254RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 5254-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Inductance: 250 uH
Type: Hash Choke
Lead Pitch: N/R
Tolerance: 20 %
Technology: Wirewound
Maximum DC Resistance: 170 mOhm
Maximum DC Current: 2.5 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5254-RC RoHS compliant?
Yes, 5254-RC is RoHS compliant.
What is the lead time for 5254-RC?
The standard lead time for 5254-RC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,433
Can Ship immediately
Minimum Order Quantity:
144
Order Increment:
144
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$1.304
288
$1.202
576
$1.122
1,008
$1.034
2,592
$0.994
5,040
$0.992
7,632
$0.989
10,080 +
$0.987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!