- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5254
Description
+
Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A 170mOhm DCR AXL Bag
Search Keywords: 5254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5254
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:250 uH
-
Type:Hash Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:170 mOhm
-
Maximum DC Current:2.5 A
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.