Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL
Search Keywords: 5250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    100 uH
  • Type:
    Hash RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    216 mOhm
  • Maximum DC Current:
    2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.245
25
$1.232
50
$1.220
100
$0.967
250
$0.853
500
$0.805
1,000 +
$0.788
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!