- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5230-RC
Description
+
Hash Choke Wirewound 4uH 20% 7.96MHz Ferrite 8A 12mOhm DCR AXL Bag
Search Keywords: 5230RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:5230-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Inductance:4 uH
-
Type:Hash Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:12 mOhm
-
Maximum DC Current:8 A
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
Order Increment:
144
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
144
$1.127
288
$1.124
576
$1.045
1,008
$1.042
2,592
$0.974
5,040
$0.949
7,632
$0.924
10,080 +
$0.922
Click for Quote
Log in
to unlock special pricing