Image is representational - see manufacturer specifications

Bourns Authorized Distributor

5219-RC

Hash Choke Wirewound 4.9uH 20% 7.96MHz Iron 15A 16mOhm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Hash Choke Wirewound 4.9uH 20% 7.96MHz Iron 15A 16mOhm DCR AXL Bag
Search Keywords: 5219RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    5219-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Inductance:
    4.9 uH
  • Type:
    Hash Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    16 mOhm
  • Maximum DC Current:
    15 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5219-RC RoHS compliant?
Yes, 5219-RC is RoHS compliant.
What is the lead time for 5219-RC?
The standard lead time for 5219-RC is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,017
Ships today, if you order in
MOQ for In Stock Qty:
29
MOQ for out of Stock Qty:
29
14 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
29
$11.10
100
$11.07
250
$11.05
525
$11.02
1,050
$5.81
1,575
$4.00
2,100 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!